Industrial-grade IoT gateway and cellular router that connects Digi XBee modules to cloud applications. It features an integrated XBee 3 PRO Zigbee 3.0 module, LTE Cat 4 cellular connectivity with dual SIM support, and a 10/100 Ethernet port. The device includes an open-source Python environment for edge computing and is designed for harsh environments with C1D2 certification.
Checking distributor stock and pricing after the page loads.
| Cellular Technology | LTE Cat 4, 3G, 2G |
| XBee Module | Digi XBee 3 PRO Zigbee 3.0 MMT |
| Operating Temperature | -40 to 74°C |
| Ethernet Port | 10/100Mbps |
| Serial Interface | RS-232/485 (Software Selectable) |
| Input Voltage | 9 to 30VDC |
| SIM Slots | 2Quantity |
| RAM | 128MB |
| Flash Memory | 512MB |
| Hazardous Locations | Class 1 Division 2 (C1D2) |
| Environmental | RoHS3 |
| Security | Digi TrustFence |