The Digi IX20 is a rugged, secure cellular router providing LTE Cat 4 connectivity for industrial applications. It features dual 10/100 Mbps Ethernet ports, an RS-232 DB-9 serial port, and support for FirstNet. The device utilizes the Digi CORE plug-in LTE modem and is managed via Digi Remote Manager. It includes 256 MB RAM and 256 MB Flash memory with an operating temperature range of -40 C to +70 C.
Checking distributor stock and pricing after the page loads.
| Cellular Technology | LTE Cat 4 |
| LTE Bands | B2, B4, B5, B12, B13, B14 (FirstNet), B66, B71Bands |
| Ethernet Ports | 2 x RJ-45, 10/100 MbpsPorts |
| Serial Interface | 1 x-DB9M; RS-232 DTE |
| Input Voltage | 9 - 30VDC |
| Operating Temperature | -40 to 70°C |
| Memory | 256 RAM / 256 FlashMB |
| SIM Slots | 2 x Mini-SIM (2FF)Slots |
| Safety | IEC62368-1, CB, EN62311 |
| Environmental | RoHS3 |
| Emissions/immunity | CE; RED; FCC Part 15 Subpart B; ICES-003; AU/NZS CISPR32 |
| Ingress Protection | IP30 |