The Digi IX20 is a rugged, secure cellular router designed for critical industrial applications. This specific model features LTE Cat 4 connectivity for North American networks including FirstNet Support, dual 10/100 Mbps Ethernet ports, and an RS-232 serial port. It is designed to scale from general connectivity applications to industrial routing and security, featuring a glass-filled polyphenylene sulphide enclosure and an operating temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Cellular Technology | LTE Cat 4 (North America) |
| Ethernet Ports | 2Ports |
| Ethernet Speed | 10/100Mbps |
| Serial Interface | DB-9 RS-232 |
| Operating Temperature | -40 to 70°C |
| Input Voltage | 9 - 30VDC |
| RAM | 256MB |
| Flash Memory | 256MB |
| SIM Slots | 2 (2FF Mini-SIM)Slots |
| Power Consumption (Peak) | 3.5W |
| Safety | IEC62368-1, CB, EN62311 |
| Emissions | FCC Part 15 Subpart B, ICES-003 |
| Environmental | RoHS3 |