Digi International LR54-AW403 technical specifications.
| Category | LTE Router |
| Data Rate | 10/100/1000Mbps |
| Dimensions | 207x140x38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International LR54-AW403 to view detailed technical specifications.
No datasheet is available for this part.