This 24-bit ARM microcontroller features SPI, Ethernet, and UART interfaces, as well as 24 I/Os. It is packaged in a PQFP and is RoHS compliant. The device operates over a temperature range of -40 to 85°C.
Sign in to ask questions about the Digi International NET+40-QIPRO-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International NET+40-QIPRO-4 technical specifications.
| Package/Case | PQFP |
| Core Architecture | ARM |
| Interface | SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NET+40-QIPRO-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.