The NET+50-BIN microcontroller features an ARM core architecture and supports SPI, Ethernet, UART, and EBI/EMI interfaces. It has 40 I/Os and operates over a temperature range of -40°C to 85°C. The device is available in a 126-pin LFBGA package, mounted on a surface mount. It includes external program memory and is part of the NET+ARM series.
Sign in to ask questions about the Digi International NET+50-BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International NET+50-BIN technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Package Quantity | 126 |
| Packaging | Tray |
| Series | NET+ARM® |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International NET+50-BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.