IC ARM7 MPU 32BIT 208QFP
Digi International NET+50-QIT-3 technical specifications.
| Package/Case | PQFP |
| Core Architecture | ARM |
| Interface | SPI, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | NET+ARM® |
| RoHS | Not Compliant |
No datasheet is available for this part.