Cellular Router (1xRTT Sprint) 2-Slim Slots 10/100 Base-T 10/100 Mbps
Digi International WR21-B11B-DB1-SU technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Mount | Base |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Transport® |
| RoHS | Compliant |
Download the complete datasheet for Digi International WR21-B11B-DB1-SU to view detailed technical specifications.
No datasheet is available for this part.