Checking distributor stock and pricing after the page loads.
Digi International WR21-L12A-GE1-TA technical specifications.
| Category | LTE Router |
| Data Rate | 10/100Mbps |
| Dimensions | 100x131x32mm |
| LAN Ports | 1 |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.