Digi International WR21-L12B-DB1-SW technical specifications.
| Category | Wireless Router |
| Data Rate | 10/100Mbps |
| Dimensions | 100x131x32mm |
| LAN Ports | 0 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International WR21-L12B-DB1-SW to view detailed technical specifications.
No datasheet is available for this part.