Digi International WR31-L52A-DE1-TB technical specifications.
| Category | LTE Router |
| Data Rate | 10/100Mbps |
| Dimensions | 127x89x51mm |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International WR31-L52A-DE1-TB to view detailed technical specifications.
No datasheet is available for this part.