High-performance LTE router offering 10/100 Mbps data rates. Features two LAN ports for wired connectivity. Operates within a wide temperature range of -34°C to 74°C, with a supply voltage range of 9VDC to 30VDC. Compact dimensions of 127x89x51 mm.
Checking distributor stock and pricing after the page loads.
| Category | LTE Router |
| Data Rate | 10/100Mbps |
| Dimensions | 127x89x51mm |
| LAN Ports | 2 |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -34°C |
| Max Operating Temperature | 74°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |