Cellular Router (HSPA+/EV-DO Gobi) 2-Slim Slots 50 Channel -163dB Sensitivity
Digi International WR41-U800-DA1-XD technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.