Digi International WR44-L100-CE1-SW technical specifications.
| Category | Wireless Router |
| Data Rate | 10/100Mbps |
| Dimensions | 145x210x40mm |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International WR44-L100-CE1-SW to view detailed technical specifications.
No datasheet is available for this part.