Cellular Router (LTE Verizon) 2-Slim Slots 50 Channel -163dB Sensitivity
Checking distributor stock and pricing after the page loads.
Digi International WR44-L200-CE1-SU technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.