Digi International WR44-L5F1-TE1-RF technical specifications.
| Category | Wireless Router |
| Data Rate | 10/100Mbps |
| Dimensions | 140x254x48mm |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International WR44-L5F1-TE1-RF to view detailed technical specifications.
No datasheet is available for this part.