Automotive Wireless Router supporting 10/100 Mbps data rates. Features four LAN ports and operates within a wide voltage range of 9VDC to 36VDC. Designed for demanding environments, it functions reliably from -40 °C to 70 °C. Its robust construction measures 292x169x52 mm.
Checking distributor stock and pricing after the page loads.
| Category | Wireless Router |
| Data Rate | 10/100Mbps |
| Dimensions | 292x169x52mm |
| LAN Ports | 4 |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |