LTE Router 1000Mbps 24VDC Automotive
Checking distributor stock and pricing after the page loads.
| Category | LTE Router |
| Data Rate | 1000Mbps |
| Dimensions | 260x196x67mm |
| LAN Ports | 4 |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 24VDC |