Wired network gateway supporting TCP/UDP, DHCP, and SNMPv1 protocols. Features 1 port with 10Mbps/100Mbps Ethernet connectivity. Operates within a temperature range of -30°C to 70°C. Dimensions are 139 mm length, 70 mm depth, and 29 mm height.
Checking distributor stock and pricing after the page loads.
| Wireless Support | No |
| Cellular Support | No |
| Network Protocols | TCP/UDP/DHCP/SNMPv1 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Depth | 70mm |
| Height | 29mm |
| Product Length | 139mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |