Digi International X2E-Z3C-H2-W technical specifications.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Network Protocols | TCP/UDP/DHCP |
| Peripheral Interfaces | RJ-45 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 101.6mm |
| Height | 25.4mm |
| Product Length | 76.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.