This module supports wireless and cellular connectivity, operating within a temperature range of 0 to 40°C. It is designed for use in embedded Linux systems and implements TCP, UDP, and DHCP network protocols. The module measures 101.6mm in depth, 25.4mm in height, and 76.2mm in length.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | Yes |
| Operating Systems | Embedded Linux |
| Network Protocols | TCP/UDP/DHCP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 101.6mm |
| Height | 25.4mm |
| Product Length | 76.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |