Network Gateway Wall Mount 3G 850MHz/900MHz/1700MHz/1900MHz/2100MHz 10Mbps/100Mbps UDP/TCP/DHCP/SNMPv1/v2 Port
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Mounting | Wall Mount |
| Cellular Support | Yes |
| Cellular Type | 3G |
| Wireless Frequency | 850MHz/900MHz/1700MHz/1900MHz/2100MHz |
| Data Rate | 10Mbps/100Mbps |
| Network Protocols | UDP/TCP/DHCP/SNMPv1/v2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Product Depth | 85mm |
| Height | 25.4mm |
| Product Length | 133.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |