The Digi XBee for Wi-SUN is a wireless communication module supporting the open Wi-SUN protocol for low-power, wide-area networking (LPWAN). It is designed for mesh networking in large-scale outdoor and urban environments such as smart cities and smart grids. The module operates in the sub-GHz 868 MHz frequency band for the European region, providing long-range communication with modern security features including encryption and authentication.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-8S-081 technical specifications.
| Frequency Band | 868MHz |
| Protocol | Wi-SUN (FAN 1.0) |
| Form Factor | FFN (Full Function Node) |
| Antenna Type | Chip |
| Region | Europe |
| Interface | UART, SPI |
| Wireless Standard | Wi-SUN Alliance Certified |
| Environmental | RoHS |
| Regulatory | CE/RED (Europe) |