The Digi XBee for Wi-SUN is a low-power, wide-area network (LPWAN) RF module designed for mesh networking in large-scale outdoor and urban environments. It utilizes the open Wi-SUN protocol to provide scalable, secure, and standards-based communication for smart cities, smart grids, and industrial IoT applications. The module operates in the sub-GHz frequency band for long-range connectivity and is pin-compatible with other Digi XBee modules.
Digi International XB-WSB-9S-001 technical specifications.
| Frequency Band | 900MHz |
| Protocol | Wi-SUN |
| Region | North America |
| Antenna Type | Chip |
| Form Factor | Surface Mount (SMT) |
| Networking Topology | Mesh / LPWAN |
| Protocol Compliance | Wi-SUN Alliance |
| Regulatory | FCC (North America) |
Download the complete datasheet for Digi International XB-WSB-9S-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.