The Digi XBee for Wi-SUN is a low-power, wide-area network (LPWAN) RF module designed for mesh networking in large-scale outdoor and urban environments. It uses the open Wi-SUN protocol to provide scalable, secure, and standards-based wireless communication. The module is pin-compatible with other Digi XBee modules and is optimized for smart energy, smart cities, and industrial IoT applications.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-RM-001 technical specifications.
| Frequency Band | 900MHz |
| Networking Topology | Wi-SUN Mesh |
| Antenna Interface | RF Pad |
| Form Factor | MMT |
| Node Type | FFN (Full Function Node) |
| Region | North America |
| Protocol | Wi-SUN Alliance Certified |
| Security | Modern encryption and authentication standards |