The Digi XBee for Wi-SUN is a sub-GHz RF module designed for low-power wide-area networking (LPWAN) in smart city and industrial IoT applications. It utilizes the open Wi-SUN protocol to provide a scalable, secure mesh network. This specific model is tuned for the 920 MHz band for the Japanese market and features a Micro Mount (MMT) form factor with an RF pad for antenna connection.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-RM-051 technical specifications.
| Operating Frequency | 920MHz |
| Networking Protocol | Wi-SUN (Wireless Smart Ubiquitous Network) |
| Antenna Option | RF pad |
| Topology | Mesh |
| Regulatory Authorization | MIC-TELEC (Japan) |
| Standard | Wi-SUN Certified |