The Digi XBee for Wi-SUN is a sub-GHz wireless communication module designed for low-power wide-area networking (LPWAN) in smart city and industrial IoT applications. It utilizes the open Wi-SUN protocol to provide mesh networking, high security with encryption and authentication, and long-range communication. This specific variant is optimized for the 865 MHz band in India and features a Micro Mount (MMT) form factor with an RF pad for antenna connection.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-RM-071 technical specifications.
| Frequency Band | 865MHz |
| Protocol | Wi-SUN |
| Form Factor | MMT |
| Antenna Connection | RF Pad |
| Region | India |
| Network Topology | Mesh |
| Standard | Wi-SUN Alliance Certified |