The Digi XBee for Wi-SUN is a low-power, wide-area network (LPWAN) RF module designed for mesh networking in large-scale outdoor and urban environments. It operates in the 868 MHz sub-GHz frequency band for the European market, utilizing the open Wi-SUN standard protocol to provide long-range communication with enhanced security features including encryption and authentication.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-RM-081 technical specifications.
| Frequency | 868MHz |
| Protocol | Wi-SUN (FANT) |
| Form Factor | Micro Mount (MMT) |
| Antenna Interface | RF Pad |
| Region | Europe |
| Protocol | Wi-SUN Alliance Certified |
| Regulatory | CE / RED (Europe) |