A wireless communication module supporting the Wi-SUN open standard protocol. It operates in the 900 MHz sub-GHz frequency band and is designed for low-power, wide-area mesh networking (LPWAN) in smart city, smart grid, and industrial IoT applications. The module features hardware pin-compatibility with other Digi XBee modules and provides a frequency-hopping solution for long-range, interference-resistant connectivity.
Digi International XB-WSB-RS-001 technical specifications.
| Frequency Band | 900MHz |
| Protocol | Wi-SUN (FFN) |
| Antenna Connection | RF Pad |
| Form Factor | SMT |
| Region | North America |
| Networking Topology | Mesh |
| Protocol | Wi-SUN Alliance Certified |
| Network Security | Encryption and Authentication enabled |
Download the complete datasheet for Digi International XB-WSB-RS-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.