The Digi XBee for Wi-SUN is a low-power, wide-area network (LPWAN) RF module designed for mesh networking in large-scale outdoor and urban environments. It operates in the 868 MHz frequency band for the European region and supports the open Wi-SUN standard protocol. The module features modern security including encryption and authentication, orients toward smart city and industrial IoT applications, and supports both battery-operated and mains-powered devices in a SMT form factor with an RF pad antenna connection.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-RS-081 technical specifications.
| Frequency Band | 868MHz |
| Protocol | Wi-SUN (Wireless Smart Ubiquitous Network) |
| Network Topology | Mesh |
| Form Factor | SMT |
| Antenna Option | RF Pad |
| Operating Frequency Range | 863-870MHz |
| Region | Europe |
| Security | Encryption and Authentication |
| Node Type | FFN (Full Function Node) |
| Standard | Wi-SUN Alliance compliant |
| Environmental | RoHS |
| Regulatory | CE / Europe Standards |