
The Digi XBee for Wi-SUN is a low-power, wide-area network (LPWAN) RF module designed for mesh networking in large-scale outdoor and urban environments. It utilizes the open Wi-SUN protocol to provide a scalable, secure, and standards-based wireless solution for smart cities, smart grids, and industrial IoT applications. This specific model operates in the 900 MHz band and features a U.FL antenna connector and Micro Mount (MMT) form factor.
Digi International XB-WSB-UM-001 technical specifications.
| Frequency Band | 902-928MHz |
| Protocol | Wi-SUN (FAN 1.0) |
| Antenna Connector | U.FL |
| Network Topology | Mesh |
| Node Type | FFN (Full Function Node) |
| Region | North America |
| Protocol | Wi-SUN Alliance Certified |
Download the complete datasheet for Digi International XB-WSB-UM-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.