The Digi XBee for Wi-SUN is a wireless communication module designed for large-scale outdoor and urban mesh networking. It utilizes the Wi-SUN open standard protocol to create low-power, wide-area networks (LPWAN) suitable for smart cities, smart grids, and industrial IoT applications. The module operates in the sub-GHz frequency band and is designed for the Japanese market, featuring a Micro-mount (MMT) form factor with a U.FL antenna connector.
Digi International XB-WSB-UM-051 technical specifications.
| Frequency Band | 920MHz |
| Protocol | Wi-SUN (FAN 1.0) |
| Antenna Connector | U.FL |
| Mesh Topology | FFN (Full Function Node) |
| Region | Japan |
| Network Type | LPWAN Mesh |
| Regional Certification | Japan MIC-TELEC |
| Standard Compliance | Wi-SUN Alliance Certified |
| RoHS | Yes |
Download the complete datasheet for Digi International XB-WSB-UM-051 to view detailed technical specifications.
No datasheet is available for this part.