The Digi XBee for Wi-SUN module is a low-power, wide-area network (LPWAN) solution designed for mesh networking in large-scale outdoor and urban environments. It operates on the 865 MHz band specifically for India, supporting the open Wi-SUN standard for interoperable, secure, and scalable Industrial IoT applications such as smart grids and smart cities.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-UM-071 technical specifications.
| Frequency Band | 865MHz |
| Protocol | Wi-SUN (FAN 1.0) |
| Antenna Option | U.FL Connector |
| Networking Topology | Mesh |
| Form Factor | Micro-mount (MMT) |
| Wireless Standard | Wi-SUN Certified |
| Security | Enterprise-grade security (encryption and authentication) |