The Digi XBee for Wi-SUN is a low-power, wide-area network (LPWAN) RF module designed for mesh networking in large-scale outdoor and urban environments. It utilizes the open Wi-SUN standard protocol to provide scalable and secure wireless communication for smart cities, smart grids, and industrial IoT applications. This specific model operates at 868 MHz for the European market and features a Micro Mount (MMT) form factor with a U.FL antenna connector.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-UM-081 technical specifications.
| Frequency | 868MHz |
| Protocol | Wi-SUN (Wireless Smart Ubiquitous Network) |
| Node Type | FFN (Full Function Node) |
| Antenna Connector | U.FL |
| Network Topology | Mesh |
| Region | Europe |
| Standard | Wi-SUN Alliance Certified |
| Security | Encryption and Authentication |