The Digi XBee for Wi-SUN is a wireless communication module supporting the open Wi-SUN protocol for low-power, wide-area network (LPWAN) mesh networking. It operates in the 900 MHz sub-GHz frequency band for long-range communications in smart cities, smart grids, and industrial IoT applications. The module features encryption and authentication security, is pin-compatible with other Digi XBee modules, and supports both battery-operated and mains-powered operation.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-US-001 technical specifications.
| Frequency Band | 900MHz |
| Antenna Connector | U.FL |
| Form Factor | Full Function Node (FFN) |
| Networking Protocol | Wi-SUN (Wireless Smart Ubiquitous Network) |
| Interface | UART, SPI |
| Region | North America |
| Protocol | Wi-SUN Alliance Certified |
| Security | Encryption and Authentication |