The Digi XBee for Wi-SUN is a low-power, wide-area network (LPWAN) RF module designed for mesh networking in large-scale outdoor and urban environments. It utilizes the open Wi-SUN protocol to provide scalable, secure, and standards-based communication for smart cities, smart grids, and industrial IoT applications. The module operates in the sub-GHz 868 MHz frequency band for the European region, offering enhanced range, reliability, and energy efficiency with modern security features including encryption and authentication.
Checking distributor stock and pricing after the page loads.
Digi International XB-WSB-US-081 technical specifications.
| Frequency | 868MHz |
| Protocol | Wi-SUN (FFN) |
| Antenna Connector | U.FL |
| Form Factor | SMT |
| Region | Europe |
| Network Topology | Mesh |
| Standard | Wi-SUN Alliance Certified |
| Region Compliance | Europe / CE |