The Digi XBee for Wi-SUN is a wireless communication module designed for low-power, wide-area network (LPWAN) applications using the Wi-SUN open standard protocol. It supports mesh networking for large-scale outdoor and urban environments, featuring sub-GHz frequency operation for long-range communication with reduced interference and enhanced security through built-in encryption and authentication.
Digi International XB-WSB-UT-001 technical specifications.
| Frequency Band | 902-928MHz |
| Antenna Connector | U.FL |
| Networking Protocol | Wi-SUN (FAN 1.0) |
| Node Type | Full Function Node (FFN) |
| Region | North America |
| Wireless Standard | Wi-SUN Certified |
| Regulatory | FCC Part 15.247 / IC |
Download the complete datasheet for Digi International XB-WSB-UT-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.