The XB24CZ7RIS-004 is a surface-mount Zigbee module using the S2C hardware platform. It features an RF pad antenna connection and is designed for low-power wireless communication in the 2.4 GHz ISM band. It utilizes the Zigbee PRO protocol (IEEE 802.15.4) for mesh networking and is compatible with other XBee Zigbee devices. The module provides a data rate of 250 kb/s and has an indoor range of up to 200 feet and an outdoor line-of-sight range of up to 4000 feet.
Digi International XB24CZ7RIS-004 technical specifications.
| Frequency Band | 2.4GHz |
| Data Rate | 250kb/s |
| Indoor Range | 200ft |
| Outdoor Range | 4000ft |
| Transmit Power | 3.1mW |
| Receiver Sensitivity | -100dBm |
| Supply Voltage | 2.1 - 3.6VDC |
| Transmit Current | 33mA |
| Receive Current | 28mA |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Zigbee Protocol | Zigbee PRO |
No datasheet is available for this part.