The Digi XBee 3 PRO is a high-performance, low-power RF module utilizing the IEEE 802.15.4 protocol for point-to-point and star networking. It features an RF Pad antenna interface in a Micro (MMT) form factor, supports MicroPython programmability, and includes Digi TrustFence security features. It is designed for applications requiring high-density connectivity and low latency.
Sign in to ask questions about the Digi International XB3-24ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International XB3-24ARM technical specifications.
| Protocol | 802.15.4 |
| Frequency | 2.4GHz |
| RF Data Rate | 250Kbps |
| Indoor Range | 90m |
| Outdoor Range | 3200m |
| Transmit Power | +19dBm |
| Supply Voltage | 2.1 - 3.6VDC |
| Receiver Sensitivity | -103dBm |
| GPIO Pins | 15 |
| Security | Digi TrustFence / WPA2/WPA3 |
| Regulatory | FCC, IC, CE, AU/NZ, Japan |
Download the complete datasheet for Digi International XB3-24ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.