The Digi XBee 3 PRO is a micro RF module designed for 2.4 GHz IEEE 802.15.4 applications. This Surface Mount (SMT) module features an RF pad antenna port and provides high-power output for long-range wireless connectivity in a compact form factor.
Digi International XB3-24ARS technical specifications.
| Frequency Band | 2.4GHz |
| Protocol | 802.15.4 |
| Antenna Interface | RF Pad |
| Form Factor | SMT |
| Transmit Power | Up to +19dBm |
| Indoor Range | Up to 90m |
| Outdoor/Line of Sight Range | Up to 3200m |
| Data Rate | 250Mbps |
| Fcc Id | MCQ-XB3M1 |
| Ic | 1846A-XB3M1 |
| Wireless Standard | 802.15.4 |
No datasheet is available for this part.