The Digi XBee 3 PRO is a micro-sized RF module designed for 2.4 GHz 802.15.4 networking applications. It features a U.FL antenna connector and is designed for Micro Mount (MMT) surface-mount applications. The module provides high-power output for extended range and is part of the XBee 3 series of modular IoT solutions.
Digi International XB3-24AUM technical specifications.
| Frequency Band | 2.4GHz |
| Protocol | 802.15.4 |
| Transmit Power | 19dBm |
| Receiver Sensitivity | -103dBm |
| Operating Temperature | -40 to +85°C |
| Data Rate | 250kbps |
| Supply Voltage | 2.1 - 3.6V |
| RoHS | Compliant |
| Regulatory | FCC, IC, CE |
No datasheet is available for this part.