The Digi XBee 3 PRO is a micro RF module that supports DigiMesh networking at 2.4 GHz. It features a PCB antenna, Surface Mount (SMT) form factor, and is designed for applications requiring a self-healing mesh architecture. The PRO variant offers higher transmit power for extended range and is programmable with MicroPython for edge-level intelligence.
Digi International XB3-24DMPS technical specifications.
| Frequency | 2.4GHz |
| Protocol | DigiMesh |
| Antenna Type | PCB Antenna |
| Transmit Power | 79mW |
| Supply Voltage | 2.1 - 3.6VDC |
| Data Rate | 250kbps |
| Indoor Range | 300ft |
| Outdoor Range | 2miles |
| RoHS | Compliant |
| Fcc Id | MCQ-XBEE3 |
| Ic | 1846A-XBEE3 |
No datasheet is available for this part.