The XBee SX 900 MHz RF module is a low-power wireless solution for North American applications. Operating in the 902 MHz to 928 MHz ISM band, this module utilizes the DigiMesh networking protocol for redundant, self-healing mesh networking. It features FHSS and GFSK modulation, providing reliable long-range communication with 256-bit AES encryption for secure data transmission.
Checking distributor stock and pricing after the page loads.
| Operating Frequency | 902 to 928MHz |
| Transmit Power | 20mW |
| Supply Voltage | 2.4 to 3.6V |
| Indoor Range | 200ft |
| Outdoor Range | 9miles |
| Data Rate | 250kbps |
| Antenna Interface | RF Pad |
| Current Draw (Transmit) | 40mA |
| Current Draw (Receive) | 18mA |
| Fcc | Part 15.247 |
| Ic | RSS-247 |
| Encryption | 256-bit AES |