The XBIB-C-SMT is a development board designed for evaluating surface-mount Digi XBee modules. It features a USB-C interface for power and configuration, a USB-direct port for cellular modem interaction, and integrated sensors for temperature and humidity. The board includes a current monitoring header for assessing battery consumption in low-power applications, a Grove connector for third-party sensor integration, and a 40-pin header for breakout functionality. It supports the development, testing, and prototyping phases of the IoT application lifecycle.
Digi International XBIB-C-SMT technical specifications.
| Interface Type | USB-C |
| Socket Type | Surface-Mount (SMT) |
| Integrated Sensors | Temperature and Humidity |
| Power Input | USB-C or Battery |
| Expansion Port | 40pins |
| Communication Port | USB-Direct (Cellular only) |
| I/O Connector | Grove connector |
| RoHS | RoHS Compliant |
Download the complete datasheet for Digi International XBIB-C-SMT to view detailed technical specifications.
No datasheet is available for this part.