The Digi XBee-PRO Zigbee SMT is a high-power wireless RF module utilizing the Zigbee PRO 2007 protocol. It is based on the Silicon Labs EM357 SoC and features a U.FL antenna connector. Designed for critical energy and control markets, it supports high-speed serial communication up to 1 Mbps and provides an indoor range of up to 90 meters and an outdoor line-of-sight range of up to 3200 meters.
Digi International XBP24CZ7UIS-005 technical specifications.
| Transceiver Chipset | Silicon Labs EM357 SoC |
| Transmit Power | 63mW |
| Output Power | +18dBm |
| Receiver Sensitivity | -101dBm |
| RF Data Rate | 250Kbps |
| Indoor Range | 90m |
| Outdoor Range | 3200m |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Protocol | Zigbee PRO 2007 |
| RoHS | Compliant |
No datasheet is available for this part.