The XBee-PRO 900HPR (S3B) DigiMesh RF module provides wireless connectivity to devices in a mesh network. These modules use the DigiMesh networking protocol, a proprietary networking topology which supports advanced mesh networking capabilities including self-healing, self-discovery, and dense network operation. This specific variant is optimized for the Brazil region with 905/920MHz frequency support and features an RPSMA antenna connector.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 905 - 920MHz |
| Transmit Power | 250mW |
| Data Rate | 200Kbps |
| Indoor Range | Up to 2000ft |
| Outdoor Range (Line of Sight) | Up to 4miles |
| Supply Voltage | 2.1 - 3.6VDC |
| Transmit Current | 290mA |
| Receive Current | 27mA |
| Antenna Connector | RPSMA |
| Regional Compliance | Brazil (Anatel) |
| RoHS | Compliant |