The XBee-PRO 900HP embedded module provides best-in-class range wireless connectivity to devices. It uses the DigiMesh networking protocol, featuring dense network operation and support for sleeping routers. This specific variant is optimized for the 920 MHz frequency band for use in Australia, featuring 250mW output power and a U.FL antenna connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International XBP9B-DMUT-022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 920MHz |
| Data Rate | 200Kbps |
| Transmit Power | 250mW |
| Antenna Connector | U.FL |
| Supply Voltage | 2.1 - 3.6VDC |
| Transmit Current | 229mA |
| Receive Current | 44mA |
| Indoor/Urban Range | 2000ft |
| Outdoor/Line of Sight Range | 9miles |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Regulatory | Australia (RCM) |
Download the complete datasheet for Digi International XBP9B-DMUT-022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.