The XBee-PRO 900HP RF module provides long-range wireless connectivity to devices. They take advantage of the DigiMesh networking protocol, featuring low-power operation and support for self-healing mesh networks. This specific model includes a wire antenna, 250mW output power, and is 32K programmable for custom application logic.
Digi International XBP9B-DMWTB002 technical specifications.
| Frequency | 900MHz |
| Transmit Power | 250mW |
| Data Rate | 200Kbps |
| Antenna Type | Wire Antenna |
| Memory Capacity | 32KB |
| Indoor/Urban Range | Up to 2000ft |
| Outdoor/RF Line-of-Sight Range | Up to 9miles |
| Supply Voltage | 2.1 - 3.6VDC |
| Transmit Current | 229mA |
| Receive Current | 44mA |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
No datasheet is available for this part.