The XBee-PRO XSC S3B is a 900 MHz RF module designed for long-range wireless connectivity. It features a 250 mW power output, an RPSMA antenna connector, and a pre-configured data rate of 9600 bps. This module is part of the XBee-PRO XSC series and provides over-the-air compatibility with legacy XBee-PRO XSC modules.
Checking distributor stock and pricing after the page loads.
| Frequency | 900MHz |
| Transmit Power | 250mW |
| Data Rate | 9600bps |
| Antenna Connector | RPSMA |
| Supply Voltage | 2.1 - 3.6VDC |
| Indoor/Urban Range | 2000ft |
| Outdoor/Line of Sight Range | 28miles |
| Fcc | MCQ-XSC1 |
| Ic | 1846A-XSC1 |