The XBee-PRO XSC S3B is a 900 MHz RF module featuring a 250 mW power output and a U.FL antenna connector. It provides a serial data rate of 9600 bps and is designed for long-range wireless connectivity. This module is based on the S3B hardware platform and uses the IEEE 802.15.4 protocol for point-to-multipoint communication in the 902 MHz to 928 MHz frequency band. It supports both UART and SPI interfaces for host communication.
Checking distributor stock and pricing after the page loads.
| Frequency Band | 902 to 928MHz |
| Transmit Power | 250mW |
| RF Data Rate | 9600bps |
| Interface | UART, SPI |
| Antenna Connector | U.FL |
| Supply Voltage | 2.1 to 3.6VDC |
| Indoor Range | 2000ft |
| Outdoor Range | 28miles |
| Fcc | MCQ-XSC2 |
| Ic | 1846A-XSC2 |
| RoHS | Compliant |